Schroff 30818281

FRONT PANEL, 128.4MM x 60.6MM, ALUMINIUM; Panel Material: Aluminium; Body Color: (
$ 8.281
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30818281.

Master Electronics

Datasheet1 page11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.98%

Descriptions

Descriptions of Schroff 30818281 provided by its distributors.

FRONT PANEL, 128.4MM x 60.6MM, ALUMINIUM; Panel Material:Aluminium; Body Color:(
Front Panel Unshielded Aluminum 12 HP Width 3 U Height
Access Front Panel Unshielded
Front Panel 3 HE 12 TE
FRONT PANELS, UNSHIELDED
FRT PNL 3UX12HP

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30818-281