Schroff 30818272

Front Panel, 3U, Al, 2.5 Mm Thickness, Anodized, Cut Edges Plain, 128.4MM H
$ 5.45

Price and Stock

Descriptions

Descriptions of Schroff 30818272 provided by its distributors.

FRONT PANEL, 3U, AL, 2.5 MM THICKNESS, ANODIZED, CUT EDGES PLAIN, 128.4MM H
Frt Pnl 3Ux3Hp |Nvent Schroff 30818-272
Front Panel Dimensions L x W x H: 14.9 x 128.4 mm Dimensions W x D x H: 14.9 x 2.5 x 128.4 mm Colour: Aluminium Divider units: 3 TE Height units: 3 HE Material: Aluminium

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30818-272