Schroff 30809700

Enclosure, Accessory, Mounting Bracket For Printed Board
$ 2.702
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30809700.

Master Electronics

Datasheet1 page13 years ago

Descriptions

Descriptions of Schroff 30809700 provided by its distributors.

ENCLOSURE, ACCESSORY, MOUNTING BRACKET FOR PRINTED BOARD
Shielding = Shielded / Height Units = 3 / Suitable for = HF Frame Type Plug-In Units / Width mm = 142.2 / Panel Material = Stainless Steel / Panel Type = Rear
30809700, 30809-700, Mounting angle bottom for mounting 10 PCBs in HF plug-in unit. Please order mounting angle top and retention screws separately. Same as 30809-700

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30809-700