Schroff 30807-501

Front Panel Unshielded Aluminum 14 HP Width 3 U Height
$ 15.324
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30807-501.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
+146%

Descriptions

Descriptions of Schroff 30807-501 provided by its distributors.

Front Panel Unshielded Aluminum 14 HP Width 3 U Height
Front Panels, Unshielded With Height 128.4Mm
Frt Pnl 3Ux14Hp |Nvent Schroff 30807-501
Shielding = Unshielded / Height Units = 3 / Width mm = 70.8 / Panel Material = Aluminium / Panel Colour = Aluminium / Height mm = 128.4 / Panel Type = Plain

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30807501