Schroff 30225090

Finish = Anodised / Length mm = 400 / Rail Material = Aluminium / Rail Colour = Metallic
$ 10.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30225090.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago

Descriptions

Descriptions of Schroff 30225090 provided by its distributors.

Finish = Anodised / Length mm = 400 / Rail Material = Aluminium / Rail Colour = Metallic
SLIDE RAIL, ALUMINUM, FOR UNSHIELDED 19-IN SUBRACKS/CHASSIS, 400MM DEPTH
Slide Rail Aluminum Anodised 10kg Load Capacity 400mm Depth
Comptec slide rail,400mm depth
SLIDE RAILS, COMPTEC, D400; Accessory Type: Slide Rail; For Use With: 19" Subracks and 19" Chassis; Product Range: Comptec Series; SVHC: No SVHC (15-Jun-2015); Colour: Aluminium; External Depth: 400mm; External Width: 34mm; Mat

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30225-090