Schroff 30118345

Part.frontp.w/O Slot 4U 2X15 |Nvent Schroff 30118345
$ 13.059

Price and Stock

Descriptions

Descriptions of Schroff 30118345 provided by its distributors.

Part.frontp.w/O Slot 4U 2X15 |Nvent Schroff 30118345
Shielding = Unshielded / Height Units = 3 / Suitable for = 2 x 15 Pole D-Sub Connectors / Width mm = 20 / Panel Material = Anodized Aluminium / Panel Colour = Aluminium / Height mm = 128.4 / Panel Type = Front

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30118-345