Schroff 30118299

19'' front panel 44.45 x 483mm Unshielded Aluminium 1U Light Grey
$ 20.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30118299.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Related Parts

Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001GY2 [UPC 62398059630 ]
Bud IndustriesPA-1131-MG
PANEL, RACK, 19 IN., 1.75 IN., ALUMINUM, METALLIC GRAY, 0.125 IN., 4
Bud IndustriesPA-1101-MG
PANEL, RACK, 19 IN., 1.75 IN., ALUMINUM, METALLIC GRAY, 0.125 IN., 4
Hammond 1U SLOTTED ALUM VENTED PANEL Part Number PVSA19001LG2 [UPC 62398074225 ]
HammondRMCP1CG
PANEL,1.75 IN(1U) HEIGHT, OFF-WHITE, ALUMINUM, USED WITH RMCS AND RMCV ENCLOSURES
Bud IndustriesCU-2100-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 2.75X2.125X1.625 IN, MINIBOX

Descriptions

Descriptions of Schroff 30118299 provided by its distributors.

19'' front panel 44.45 x 483mm Unshielded Aluminium 1U Light Grey
Ninteen Inch Front Panels Colour RAL 7035 Light Grey
Front Panel Aluminum Light Grey 43.6mm Height
19IN. BLANK FRONT PANEL, 1U, RAL 7035
RACK PANEL, FRONT, ALUMINIUM, 43.6X483MM; Panel Type: Front Panel; Rack U Height: 1U; Panel Material: Aluminium; Body Colour: Grey; For Use With: -; External Height - Metric: 43.6mm; Exter; Available until stocks are exhausted

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30118-299