Schroff 24827197

Enclosure; Accessory; Pcb Mtng Brkt, Fans, Lockng Feet; For 1.73X15.7X12.2INTERSCALEM
$ 143.995
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24827197.

Newark

Datasheet1 page11 years ago

Farnell

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

WIHA7113 S
Bit holder [Wiha] 7113S Bit holder 4010995018955
WIHA7113
Bit Holder External hex to: DIN 3126 ISO 1173 Form D 6.3-1/4'''
ADAPTOR BLADE, BIT HOLDER; Length:162mm; For Use With:Torque Screwdrivers; Product Range:-; SVHC:No SVHC (27-Jun-2018); Material:Chrome Vanadium Steel; Shank Size:1/4"; Tip / Nozzle Size:1/4"; Tip / Nozzle Style:Hex; Too

Descriptions

Descriptions of Schroff 24827197 provided by its distributors.

ENCLOSURE;ACCESSORY;PCB MTNG BRKT, FANS, LOCKNG FEET;FOR 1.73X15.7X12.2INTERSCALEM
FAN HOLDER WITH FAN, 5 FAN; No. of Fans: 5; Supply Voltage: -; Power Rating: -; Bearing Type: -; Product Range: Interscale M Series; Power Connection Type: Wire Leaded 83X9460
24827197, Pentair Schroff PCB mounting bracket with fans and locking feet designed for 1.73" x 15.7" x 12.2" Interscale M enclosures.
Fan Holder With Fan, 5 Fan; Núm. De Ventiladores:5; Tensión De Alimentación:-; Potencia Nominal:-; Tipo De Rodamiento:-; Tipo De Conexión Alimentación:Conexión De Cable |Nvent Schroff 24827197

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24827-197