Schroff 24567125

Side panel type H for stainless steal gaskets
$ 55.463
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24567125.

Master Electronics

Datasheet2 pages12 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Schroff 24567125 provided by its distributors.

Side panel type H for stainless steal gaskets
SIDEPL.H 3U 175D W.HDL. 2PC
Rack Panel, Side, Aluminum, 3U; Panel Type:Side Panel; Rack U Height:3U; Panel Material:Aluminum; Body Color:Natural; For Use With:Nvent Schroff Europacpro Series Subracks; External Height - Metric:-; External Width - Metric:175Mm |Nvent Schroff 24567125

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24567-125