Schroff 24565-100

Support Rail Aluminum for 19-Inch Module Support
$ 25.287
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24565-100.

Master Electronics

Datasheet2 pages12 years ago

Inventory History

3 month trend:
+12.21%

Descriptions

Descriptions of Schroff 24565-100 provided by its distributors.

Support Rail Aluminum for 19-Inch Module Support
Cover Plate, Universal For Special Board Depths
Support kit, 430.5mm, Aluminium/Steel
ENCLOSURES AND CABINET RACK ACCESSORIES;
Support Rail, Steel, 430.55X35X7.5Mm; Accessory Type:Support Rail; For Use With:Din Rail Terminals; Length:430.5Mm; Height:7.5Mm; Width:35Mm; Rail Material:Steel; Fixing Centers:25Mm; Product Range:Europacpro Series Rohs Compliant: Yes |Nvent Schroff 24565100

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24565100