Schroff 24564133

24564-133, SCHROFF, EuropacPRO kit, light design, unshielded, for backplane mounting
$ 103.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24564133.

Newark

Datasheet3 pages10 years ago

Master Electronics

Peerless Electronics

Electro Sonic

Descriptions

Descriptions of Schroff 24564133 provided by its distributors.

24564-133, SCHROFF, EuropacPRO kit, light design, unshielded, for backplane mounting
Panel Mount Enclosure Kit
19'' subrack 3 HE/84 TE
子机架, 非屏蔽, 3U, 9.251英寸, 84HP;
SUBRACK L 3UX84HPX295D SL
Subrack, Unshielded, 3U, 9.251", 84Hp; Rack U Height:3U; Rack Hp Width:84; External Depth - Metric:295Mm; External Height - Metric:-; External Width - Metric:-; External Depth - Imperial:11.61"; External Height - Imperial:- Rohs Compliant: Yes |Nvent Schroff 24564-133

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24564-133