Schroff 24563491

SUBRACK, 6U, 175MM, 84HP; External Depth: 175mm; Rack Height U Multiple: 6; Rack Width HP Multiple: 84
$ 118.26
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24563491.

Master Electronics

Datasheet2 pages12 years ago

element14 APAC

Related Parts

Hammond1590J
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.709X3.74X1.929 IN, IP54,1590 SERIES
Hammond1590A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590LB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,1.988X1.988X1.186 IN, IP54,1590 SERIES

Descriptions

Descriptions of Schroff 24563491 provided by its distributors.

SUBRACK, 6U, 175MM, 84HP; External Depth:175mm; Rack Height U Multiple:6; Rack Width HP Multiple:84
Subrack IP20 11kg Aluminum 6U
subrack pro F 6U 84HP 175d
19'' subrack Dimensions L x W x H: 426.7 x 266.7 mm Dimensions W x D x H: 426.7 x 175 x 266.7 mm Weight: 1.75 kg Colour: Aluminium Divider units: 84 TE Height units: 6 HE Material: Anodised Aluminium

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24563-491