Schroff 24563142

Panel Mount Enclosure Kit
$ 310.833
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24563142.

Farnell

Datasheet1 page12 years ago
Datasheet140 pages13 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Related Parts

Bud IndustriesRM-14212
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X5.218 IN, RM SERIES
Bud IndustriesRM-14222
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X5.218 IN, RM SERIES
Bud IndustriesCB-1372
Bud Industries CB-1372 Aluminum Panel Chassis, 5.3x19x5.3 in, CB Series
Hammond1434-30
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 17 Inch W x 10 Inch D x 2 Inch H
Hammond1434-29
Hammond 1434-29 Chassis Bottom Panel 305 x 254mm Aluminium Natural
Hammond1434-22
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 12 Inch W x 8 Inch D x 2 Inch H

Descriptions

Descriptions of Schroff 24563142 provided by its distributors.

Panel Mount Enclosure Kit
Height Units = 3 / Suitable for = Backplanes / Subrack Colour = Aluminium / Width mm = 426.7 / Load Weight kg = 11 / Subrack Material = Aluminium / Width Horizontal Pitch = 84 / Depth mm = 235
SUBRACK, 3U, 235MM, 84HP; Rack U Height: 3U; Rack HP Width: 84; External Depth - Metric: 235mm; External Height - Metric: 133mm; External Width - Metric: 427mm; External Depth - Imperial: 9.252"; External Height - Imperial: 5.2

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24563-142