Schroff 24563131

Kit, Flexible, Unshielded For Backplane Mounting
$ 80.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24563131.

Newark

Datasheet120 pages17 years ago
Datasheet2 pages19 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesCB-1372
Bud Industries CB-1372 Aluminum Panel Chassis, 5.3x19x5.3 in, CB Series
Hammond7-525D
CHASSIS PANEL TO BP 5186 (5.25 x 19 x 5.25) Hammond PN 7-525D : UPC [623980771205]
Bud IndustriesRM-14212
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X5.218 IN, RM SERIES
Bud IndustriesRM-14222
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X5.218 IN, RM SERIES
Hammond1444-1463
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,14X6X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1434-26
Hammond 1434-26 Chassis Bottom Panel 406 x 203mm Aluminium Natural

Descriptions

Descriptions of Schroff 24563131 provided by its distributors.

Kit, Flexible, Unshielded For Backplane Mounting
Height Units = 3 / Suitable for = Backplanes / Subrack Colour = Aluminium / Width mm = 426.7 / Load Weight kg = 11 / Subrack Material = Aluminium / Width Horizontal Pitch = 84 / Depth mm = 175
SUBRACK, 3U, 175MM, 84HP; Rack U Height: 3U; Rack HP Width: 84; External Depth - Metric: 175mm; External Height - Metric: 133.35mm; External Width - Metric: 426.72mm; External Depth - Imperial: 6.89"; External Height - Imperia

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24563-131