Schroff 24561498

Shielding Gaskets And Material Rohs Compliant: Yes |Nvent Schroff 24561-498
$ 17.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24561498.

Master Electronics

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Schroff 24561498 provided by its distributors.

Shielding Gaskets And Material Rohs Compliant: Yes |Nvent Schroff 24561-498
Height Units = 6 / Bracket Material = Aluminium / Quantity pcs = 2
Corner Profile For EMC Sealing 265.9mm Height
SHIELDING GASKETS AND MATERIAL;

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24561-498