Schroff 24561298

Shielding Gaskets And Material Rohs Compliant: Yes |Nvent Schroff 24561-298
$ 15.446
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24561298.

Descriptions

Descriptions of Schroff 24561298 provided by its distributors.

Shielding Gaskets And Material Rohs Compliant: Yes |Nvent Schroff 24561-298
Height Units = 4 / Bracket Material = Aluminium / Quantity pcs = 2
Corner Profile For Emc Sealing (Stainless Steel)
SHIELDING GASKETS AND MATERIAL;

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24561-298