Schroff 24561-052

Cover Plate Aluminum 220mm Depth
$ 41.645
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24561-052.

Master Electronics

Datasheet2 pages12 years ago

Farnell

Inventory History

3 month trend:
-20.41%

Descriptions

Descriptions of Schroff 24561-052 provided by its distributors.

Cover Plate Aluminum 220mm Depth
Cover Plate Dimensions L x W x H: 432 x 1.2 mm Dimensions W x D x H: 432 x 220 x 1.2 mm Colour: Aluminium Divider units: 84 TE Material: Anodised Aluminium
COVER PLATE, 84HP, 220MM, PK2; Accessory Type: Cover; For Use With: 19" Chassis EuropacPRO; Product Range: -; SVHC: No SVHC (15-Jun-2015); Cover Material: Aluminium; Cover Type: Cover Plate; External Depth - Metric: 220mm

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24561-052.
  • 24561052