Schroff 24560256

Card Gde Esd Pin Cpci VME64 | Nvent Schroff 24560256
$ 32.871
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24560256.

Master Electronics

Datasheet2 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Schroff 24560256 provided by its distributors.

CARD GDE ESD PIN CPCI VME64 | nVent SCHROFF 24560256
Esd Clip, Alignment Pin; Accessory Type:Esd Clip; Thread Size - Metric:-; Thread Size - Imperial:-; For Use With:Schroff Subrack Guide Rails; Product Range:- Rohs Compliant: Yes |Nvent Schroff 24560-256
24560256 Schroff, for alignment pin to IEEE; can be plugged into the guide rails with coding and into the keying/coding block; provides conductive contact between the guide pin of the inserter/extractor handle (IEL or IET) and the horizontal rail. Mounts in the bottom and top horizontal rail. 1 pc = a package of 50.

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24560-256