Schroff 24560-255

ESD Clip for Guide Rails with Spring Steel Material and Tin-Plated
$ 27.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24560-255.

Master Electronics

Datasheet2 pages12 years ago
Datasheet2 pages21 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+71.11%

Descriptions

Descriptions of Schroff 24560-255 provided by its distributors.

ESD Clip for Guide Rails with Spring Steel Material and Tin-Plated
24560255 Schroff mounts in the bottom and top horizontal rail. ESC clip ensures conductive contact between PCB and horizontal rail both on the solder side and on the component side. 1 pc =a package of 50.
Esd Clip, Board To Subrack; Accessory Type:Esd Clip; Thread Size - Metric:-; Thread Size - Imperial:-; For Use With:Schroff Subrack Guide Rails; Product Range:- Rohs Compliant: Yes |Nvent Schroff 24560-255

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24560255