Schroff 24560-198

Height Units = 3 / Finish = Etched / Quantity pcs = 2 / Bracket Material = Extruded Aluminium
$ 13.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24560-198.

Master Electronics

Datasheet2 pages12 years ago

Descriptions

Descriptions of Schroff 24560-198 provided by its distributors.

Height Units = 3 / Finish = Etched / Quantity pcs = 2 / Bracket Material = Extruded Aluminium
19in BRACKET TYPE F WITH HANDLE HOLES FOR STAINLESS STEEL GASKET
ENCLOSURES AND 19INCH CABINET RACKS ROHS COMPLIANT: YES
19-Inch Bracket F-Type Aluminum

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24560198