Schroff 24560-197

Height Units = 3 / Bracket Material = Extruded Aluminium / Quantity pcs = 2 / Finish = Etched
$ 12.067
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24560-197.

Master Electronics

Datasheet70 pages10 years ago
Datasheet2 pages12 years ago

Descriptions

Descriptions of Schroff 24560-197 provided by its distributors.

Height Units = 3 / Bracket Material = Extruded Aluminium / Quantity pcs = 2 / Finish = Etched
19 in Bracket Type F, without Handle Holes for Stainless Steel Gasket
19-Inch Bracket for EuropacPRO 19-Inch Subrack Aluminum
ENCLOSURES AND 19INCH CABINET RACKS;
Bracket, Type F, 3U Rack Ht, Aluminum; Enclosure Material:Aluminum; External Height - Metric:-; External Width - Metric:-; For Use With:Nvent Schroff Europacpro Series Subracks; External Height - Imperial:- |Nvent Schroff 24560197

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24560197