Schroff 24560-081

Cover Plate for Screw Fixing onto Side Panel 84 HP Width
$ 60.312
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24560-081.

Master Electronics

Datasheet2 pages12 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-14.89%

Descriptions

Descriptions of Schroff 24560-081 provided by its distributors.

Cover Plate for Screw Fixing onto Side Panel 84 HP Width
Emc Cvr Bolt On 84Hp X 355 |Nvent Schroff 24560-081
Height Units = 3 / Width mm = 426.7 / Cover Plate Colour = Aluminium / Width Horizontal Pitch = 84 / Height mm = 1.2 / Cover Plate Material = Aluminium / Depth mm = 355

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24560081