Schroff 24560-078

COVER PLATE, 84HP, STAINLESS STEEL; Accessory Type: Cover Plate; For Use With: Sub
$ 41.973
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24560-078.

Newark

Datasheet2 pages13 years ago

Master Electronics

Inventory History

3 month trend:
+22.50%

Descriptions

Descriptions of Schroff 24560-078 provided by its distributors.

COVER PLATE, 84HP, STAINLESS STEEL; Accessory Type:Cover Plate; For Use With:Sub
SUBRACK COVER PLATE, FOR BOLTING TO SIDE PANEL, 84 HP, 175 MM, EUROPACPRO
Cover Plate For Screw-Fixing Onto Side Panel
nVent SCHROFF 24560-078 カバープレート
Height Units = 3 / Width mm = 426.7 / Cover Plate Colour = Aluminium / Width Horizontal Pitch = 84 / Height mm = 1.2 / Cover Plate Material = Aluminium / Depth mm = 175

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24560078