Schroff 23130034

Panel/Slide 19 Inch Mount With Universal Pitch Al-Zn
$ 139.299
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 23130034.

Master Electronics

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+55.56%

Descriptions

Descriptions of Schroff 23130034 provided by its distributors.

Panel/Slide 19 Inch Mount With Universal Pitch Al-Zn
19 Inch Panel/Slide Mount Depth Adjustable in 25mm Increments Steel Aluminum Zinc Finish 1695 x 49.5 x 76mm
Panel/Slide Mount, Cabinet, Steel, 38U; Accessory Type:19" Panel/Slide Mount; For Use With:Nvent Schroff Varistar Cp Cabinets; Product Range:Varistar Cp Series Rohs Compliant: Yes |Nvent Schroff 23130034

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23130-034