Schroff 21591097

AdvancedTCA Front Filler Panel; 8U x 6 HP; Stainless Steel; w/Mesh Gasket
$ 54.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 21591097.

Master Electronics

Datasheet2 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Keystone2416
CAPTIVE SCREW, STAINLESS STEEL, SLOTTED HEAD,.281 DIA., LENGTH .593, 6-32 THREAD
HammondDNCE19LG1
ENCLOSURE;ACCESSORY;CABLE ENTRY PANEL;LT GRAY | Hammond Manufacturing DNCE19LG1
Keystone8700
CAPTIVE SCREW, PANEL, STAINLESS STEEL, .320 DIA., LENGTH .565, 4-40 THREAD
Keystone8708
Stainless Steel Captive Screw 4-40 Thread
Keystone8709
Screw Captive Round-HD Slot 6-32-THD 5.5mm-LG Stainless Steel ASTM A581/A582
Keystone8705
Screw Captive Round-HD Slot 6-32-THD 0.906in-LG Stainless Steel

Descriptions

Descriptions of Schroff 21591097 provided by its distributors.

AdvancedTCA Front Filler Panel;8U x 6 HP;Stainless Steel;w/Mesh Gasket
ADVANCEDTCA ATCA FILLER PANEL
Front Panel, 13.756" X 1.135", Steel; Material Del Panel:Stainless Steel; Color De La Carcaza:-; Para Usar Con:Advancedtca Systems; Altura Externa - Imperial:13.756"; Altura Externa - Métrico:349Mm; Anchura Externa - Imperial:1.135" |Nvent Schroff 21591-097

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21591-097