Schroff 21130355

Width mm = 600 / Length mm = 682 / Enclosure Material = Steel / Enclosure Colour = Black Grey
$ 397.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 21130355.

Master Electronics

Datasheet48 pages30 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of Schroff 21130355 provided by its distributors.

Width mm = 600 / Length mm = 682 / Enclosure Material = Steel / Enclosure Colour = Black Grey
19INCH shelf, telescopic 70kg, RAL 7021, 600x682
Telescopic Shelf Steel Black Grey 682mm Depth
19" Telescopic Shelf for Varistar, Novas
Telescopic Shelf, Cabinet, 19", Steel; Rack U Height:2U; External Width - Metric:405Mm; External Depth - Metric:682Mm; For Use With:Nvent Varistar, Novastar, Eurorack Series Cabinets; External Width - Imperial:15.94" Rohs Compliant: Yes |Nvent Schroff 21130355

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21130-355