Schroff 21101707

Gasket Material = Stainless Steel / Type = EMC / Length mm = 232 / Profile = Rectangle
$ 31.211
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 21101707.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

Descriptions

Descriptions of Schroff 21101707 provided by its distributors.

Gasket Material = Stainless Steel / Type = EMC / Length mm = 232 / Profile = Rectangle
Kit Piu Gskt Hf Slit 6U (10) |Nvent Schroff 21101-707
SHIELDING KIT, FRONT PANEL, STAINLESS STEEL EMC GASKETS, 6U

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21101-707