Schroff 21101705

Gasket Material = Stainless Steel / Type = EMC / Length mm = 97 / Profile = Rectangle
$ 28.41
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 21101705.

Newark

Datasheet2 pages21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Schroff 21101705 provided by its distributors.

Gasket Material = Stainless Steel / Type = EMC / Length mm = 97 / Profile = Rectangle
SUBRACK SHEILDING KIT, EMC GASKET, STAINLESS STEEL, 97MM, FRONT PANEL SERIES
EMC Gasket Stainless Steel 97mm Height
EMV-SHIELDING, PK10; Gasket / Seal Type: EMC Gasket; Gasket / Seal Material: Stainless Steel; Gasket / Seal Length: -; Product Range: -; SVHC: No SVHC (15-Jun-2015); Accessory Type: EMC Sealing; For Use With: Front Panels
KIT PIU GASKET HF SLIT 3U (10)

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21101-705
  • 21101705.