Schroff 21101-853

Gasket Material = Conductive Fabric / Type = EMC / Length mm = 160 / Profile = D-Shape
$ 21.462
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 21101-853.

Newark

Datasheet120 pages17 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.27%

Descriptions

Descriptions of Schroff 21101-853 provided by its distributors.

Gasket Material = Conductive Fabric / Type = EMC / Length mm = 160 / Profile = D-Shape
FRONT PANEL EMC TEXTILE SHIELDING KIT, TEMPERATURE RANGE -40.+70C, 3U
Textile Gasket EMC Shielding Thermoplastic Elastomer Foam
EMC Shielding Textile Gasket, 97mm Height
Gasket, For Panel; Tipo De Accesorio:Textile Emc Gasket; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:-; Para Usar Con:Panels |Nvent Schroff 21101-853

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21101853