Schroff 21101-219

Panhead Screw, Cross Recess (M2.5x6), Steel Nickel Plated
$ 7.427
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 21101-219.

Farnell

Datasheet1 page9 years ago

Master Electronics

Inventory History

3 month trend:
+3.32%

Descriptions

Descriptions of Schroff 21101-219 provided by its distributors.

Panhead Screw, Cross Recess (M2.5x6), Steel Nickel Plated
KIT SYS HDW SCREW M2.5X6 (100)
Panhead Screw, Pozidrive, Steel, M2.5X6; Accessory Type:Panhead Screw; Thread Size - Metric:M2.5 X 6; Thread Size - Imperial:-; For Use With:Schroff Cable Ducting, Female Connectors On Z-Rails; Product Range:- Rohs Compliant: Yes |Nvent Schroff 21101-219

Images

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21101219