Schroff 21101-069

Panhead Screw, Cross Recess (M2.5x8), Steel Nickel Plated
$ 7.506
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 21101-069.

Newark

Datasheet1 page10 years ago

Master Electronics

Inventory History

3 month trend:
-43.20%

Descriptions

Descriptions of Schroff 21101-069 provided by its distributors.

Panhead Screw, Cross Recess (M2.5x8), Steel Nickel Plated
SCREW, PAN HEAD, M2.5; Accessory Type: Screw; Thread Size - Metric: M2.5; Thread Size - Imperial: -; For Use With: Printed Board Handles; Product Range: - 64T7246
Screw, Pan Head, M2.5, 100Pcs; Tipo De Accesorio:Screw; Tamaño De Rosca - Métrica:M2.5; Tamaño De Rosca - Imperial:-; Para Usar Con:Printed Board Handles |Nvent Schroff 21101-069

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21101069