Schroff 21100429

Pozidrive Raised Screw, M2.5, 8mm, Nickel-Plated Steel, Pack of 100 pieces
$ 7.766
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 21100429.

Newark

Datasheet116 pages13 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Schroff 21100429 provided by its distributors.

Pozidrive Raised Screw, M2.5, 8mm, Nickel-Plated Steel, Pack of 100 pieces
COUNTERSUNK SCREW, PLUG-IN UNITS, M2.5; Accessory Type: Countersunk Screw; Thread Size - Metric: M2.5; Thread Size - Imperial: -; For Use With: Plug in Units and Frame Type Plug in; Product Range: - 64T7158
Countersunk Screw, Plug-In Units, M2.5; Tipo De Accesorio:Countersunk Screw; Tamaño De Rosca - Métrica:M2.5; Tamaño De Rosca - Imperial:-; Para Usar Con:Plug In Units And Frame Type Plug In |Nvent Schroff 21100-429

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21100-429