Schroff 21100404

Cylinder Head Screw Steel M2.5x18mm
$ 15.541
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 21100404.

Master Electronics

Datasheet2 pages12 years ago
Datasheet1 page11 years ago

Descriptions

Descriptions of Schroff 21100404 provided by its distributors.

Cylinder Head Screw Steel M2.5x18mm
SCHR HDW KEYING STRIP M2;5-MOQ
Screw, Panel, M2.5 X 18, 100Pcs; Accessory Type:Screw; Thread Size - Metric:M2.5; Thread Size - Imperial:-; For Use With:Nvent Schroff Front Panels; Product Range:- Rohs Compliant: Yes |Nvent Schroff 21100-404

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21100-404