Schroff 21100148

Screw Machine Cheese-HD Slot M2.5 X 0.45-THD 12mm-LG Steel Nickel
$ 6.434
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 21100148.

Newark

Datasheet1 page15 years ago

Electro Sonic

Peerless Electronics

Descriptions

Descriptions of Schroff 21100148 provided by its distributors.

Screw Machine Cheese-HD Slot M2.5 X 0.45-THD 12mm-LG Steel Nickel
ENCLOSURE;ACCESSORY;SCREWS;M2 5X12
21100148, 21100-148, Slotted cheesehead screw, M2.5 x 12, St, nickel-plated 1 piece. Each unit is a pack of 100 pieces.
Cheese Head Screw, Slotted, M2.5 X 12; Accessory Type:Cheese Head Screw; Thread Size - Metric:M2.5 X 12; Thread Size - Imperial:-; For Use With:Enclosures & 19" Cabinet Racks; Product Range:- Rohs Compliant: Yes |Nvent Schroff 21100-148

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21100-148