Schroff 21100144

Steel Hexagon Nut, Nickel Plated For Frame Type Plug-In Units
$ 6.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 21100144.

Master Electronics

Datasheet2 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Schroff 21100144 provided by its distributors.

Steel Hexagon Nut, Nickel Plated For Frame Type Plug-In Units
Nut, M2.5, Zinc-Plated Steel, Pack of 100 pieces
NUT, HEX, M2.5, NICKEL-PLATED STEEL,2110 SERIES
Hexagonal Nut Steel Nickel Plated M2.5
Hexagonal Nut, Panel, Steel, M2.5; Accessory Type:Nut; Thread Size - Metric:M2.5; Thread Size - Imperial:-; For Use With:Nvent Schroff Front Panels; Product Range:- Rohs Compliant: Yes |Nvent Schroff 21100-144

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21100-144