Schroff 21100-748

Length mm = 11 / Material = Nickel-Plated Steel / Thread Size = M2.5 / Width mm = 2.5
$ 36.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 21100-748.

Newark

Datasheet116 pages13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-60.33%

Descriptions

Descriptions of Schroff 21100-748 provided by its distributors.

Length mm = 11 / Material = Nickel-Plated Steel / Thread Size = M2.5 / Width mm = 2.5
COLLAR SCREW, CROSS & SLOTTED HEAD, M2.5 X 11MM, NICKEL-PLATED STEEL
Collar Screw Slotted Steel M2.5x11mm
SCHR KIT SCREW POZ M2.5X;EA =BAG OF 100
ENCLOSURES AND 19INCH CABINET RACKS;
Collar Screw, Plug-In Units, M2.5; Tipo De Accesorio:Collar Screw; Tamaño De Rosca - Métrica:M2.5; Tamaño De Rosca - Imperial:-; Para Usar Con:Plug-In Units |Nvent Schroff 21100-748

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21100 748
  • 21100748