Schroff 21100-660

Metal Sleeves, M2.5, Brass Nickel-plated, For Shielded Front Panels
$ 96.28

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 21100-660.

Newark

Datasheet116 pages13 years ago
Datasheet3 pages0 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.30%

Related Parts

Hammond1427C2
HANDLE; Handle Material:Brass; Handle Type:Equipment; SVHC:No SVHC (20-Jun-2011); Height:33mm

Descriptions

Descriptions of Schroff 21100-660 provided by its distributors.

METAL SLEEVES, M2.5, BRASS NICKEL-PLATED, FOR SHIELDED FRONT PANELS
Sleeve, M2.5, 8mm, Nickel-Plated Brass, Pack of 100 pieces
21100660, 21100-660, Metal sleeve, brass, nickel-plated.
ENCLOSURES AND 19INCH CABINET RACKS;
SLEEVE PLUG-IN UNITS 100PC/UNITE
HRDWR SLV BRASS PLATED 100 PCS
Metal Sleeve, Shielded Front Panel & Plug In Unit; Tipo De Accesorio:Metal Sleeve; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:-; Para Usar Con:Shielded Front Panels & Plug In Units |Nvent Schroff 21100-660

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21100-660.
  • 21100660