Schroff 20860621

RACK, MULTIPAC PRO 1U 220 D, PERFOR; Enclosure Material: Aluminium; Body Colour: -
$ 117.036
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20860621.

Newark

Datasheet2 pages15 years ago

Master Electronics

Descriptions

Descriptions of Schroff 20860621 provided by its distributors.

RACK, MULTIPAC PRO 1U 220 D, PERFOR; Enclosure Material:Aluminium; Body Colour:-
19-Inch Chassis IP20 Aluminum 1U
RACK, MULTIPAC PRO 1U 220 D, PERFOR; Rack U Height: 1U; Enclosure Material: Aluminium; Cabinet Style: Rack Mount; External Height - Metric: 44.45mm; External Width - Metric: -; External Depth - Metric: 220mm; External Height -

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20860-621