Schroff 20860131

Kit Contents = 1x Fastening Kit / Kit Contents = 1x Adaptor Bracket / Material = Metal
$ 98.217
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20860131.

Master Electronics

Datasheet2 pages12 years ago

Descriptions

Descriptions of Schroff 20860131 provided by its distributors.

Kit Contents = 1x Fastening Kit / Kit Contents = 1x Adaptor Bracket / Material = Metal
Mounting Kit Telescopic Slide Rohs Compliant: Yes |Nvent Schroff 20860-131
MOUNTING KIT, TELESCOPIC SLIDE RAIL FOR CHASSIS MOUNTING
ASSEMBLY KIT, 19" TELESCOPIC SLIDE RAIL; Enclosure Material: -; External Height - Metric: 88.9mm; External Width - Metric: -; For Use With: Eurorack, Minirack Cabinets, MultipacPRO Chassis; External Height - Imperial: 3.5"; E

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20860-131