Schroff 20860-626

Ninteen Inch Complete Chassis From Aluminium With Perforated Top Cover And Base Plate
$ 176.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20860-626.

Newark

Datasheet2 pages15 years ago

Master Electronics

Inventory History

3 month trend:
-56.25%

Descriptions

Descriptions of Schroff 20860-626 provided by its distributors.

Ninteen Inch Complete Chassis From Aluminium With Perforated Top Cover And Base Plate
Width Horizontal Pitch = 84 / Vented = Yes / Height Units = 2 / Width mm = 427 / Depth mm = 340 / Case Material = Aluminium / IP Rating = IP20 / Height mm = 88 / Case Colour = Silver
RACK, MULTIPAC PRO 2U 340 D, PERFOR; Rack U Height: 2U; Enclosure Material: Aluminium; Cabinet Style: Rack Mount; External Height - Metric: 88.9mm; External Width - Metric: -; External Depth - Metric: 340mm; External Height -

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20860626