Schroff 20860-605

Complete Chassis In Aluminium, Top Cover And Base Plate Solid
$ 132.926
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20860-605.

Newark

Datasheet2 pages15 years ago

Master Electronics

Inventory History

3 month trend:
+310%

Descriptions

Descriptions of Schroff 20860-605 provided by its distributors.

Complete Chassis In Aluminium, Top Cover And Base Plate Solid
Multipac Pro 2U 280D Cover P Rohs Compliant: Yes
19-Inch Chassis IP20 Aluminum 2U
RACK, MULTIPAC PRO 2U 280 D, PLAIN; Rack U Height: 2U; Enclosure Material: Aluminium; Cabinet Style: Rack Mount; External Height - Metric: 88.9mm; External Width - Metric: -; External Depth - Metric: 280mm; External Height - I

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20860605