Schroff 20860-601

Complete Chassis From Aluminium With Plain Top Cover And Base Plate
$ 138.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20860-601.

Newark

Datasheet1 page12 years ago
Datasheet2 pages15 years ago

Master Electronics

Inventory History

3 month trend:
-24.12%

Descriptions

Descriptions of Schroff 20860-601 provided by its distributors.

Complete Chassis From Aluminium With Plain Top Cover And Base Plate
19-Inch Chassis IP20 Aluminum 1U
CASE, 19" RACK, 1U, 220MM, ALUMINIUM; Rack U Height: 1U; Enclosure Material: Aluminium; Cabinet Style: Rack Mount; External Height - Metric: 44.45mm; External Width - Metric: -; External Depth - Metric: 220mm; External Height
RACK, MULTIPAC PRO 1U 220 D, PLAIN

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20860601