Schroff 20860-130

Gasket Material = Nickel / Gasket Material = Silicone / Type = EMC / Length m = 2.1
$ 48.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20860-130.

Master Electronics

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.22%

Descriptions

Descriptions of Schroff 20860-130 provided by its distributors.

Gasket Material = Nickel / Gasket Material = Silicone / Type = EMC / Length m = 2.1
EMC Gasket Kit, Silicone Nickel Plated
HF GASKETING KIT ASSEMBLY WITH COVER
HF-GASKETING KIT; Gasket / Seal Type: EMC Gasket Kit; Gasket / Seal Material: Silicone, Nickel; Gasket / Seal Length: -; Product Range: -; SVHC: No SVHC (15-Jun-2015); Accessory Type: EMC Gasket Kit; For Use With: 19" Chassis M

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20860130