Schroff 20860-111

PANEL, CHASSIS, PLATES, 390D; Panel Material: Aluminium; Body Colour: -; For Use W
$ 40.531
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20860-111.

Newark

Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.22%

Related Parts

Bud IndustriesTBC-14262
Plasticase Style E Plastic Case PC-11471, Plasticase Style E Plastic Case (3.2 X 7.9 X 11 In)
Bud IndustriesTBC-14252
Aluminum Non Vented 17.062 x 16.79 x 0.437 Chassis Rak-Mount Enclosure Cover"
HammondRMP1913
Internal Chassis Panel Aluminum Black 0.06 Inch thick 16.72 Inch W x 11.00 Inch D x 0.5 Inch H
HammondRMP1915
PANEL, INNER, FOR 17X15 IN RMCS AND RMCV ENCLOSURES, ALUMINUM, ALODINE,16.72X13 IN
Bud IndustriesAC-1424
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 12.00" X 12.00", AC SERIES
Hammond1444-17123
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X12X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Schroff 20860-111 provided by its distributors.

PANEL, CHASSIS, PLATES, 390D; Panel Material:Aluminium; Body Colour:-; For Use W
Mounting Plate Aluminum 2mm Thick
Mounting Plate With Depth 390 Mm
MULTIPACPRO 84HP 460MM MNTNG PLT
Height Units = 2 / Thickness mm = 2 / Width mm = 402.5 / Width Horizontal Pitch = 84 / Height mm = 88.9 / Cover Plate Material = Aluminium / Depth mm = 390

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20860111