Schroff 20848676

Vme Shielded Front Panel Plug-in Unit Kit W/static Trapeziform Handle, 6UX8 Hp
$ 39.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20848676.

Master Electronics

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Schroff 20848676 provided by its distributors.

VME SHIELDED FRONT PANEL PLUG-IN UNIT KIT W/STATIC TRAPEZIFORM HANDLE, 6UX8 HP
Plug-In Unit w/Static Trapeziform Handle Aluminum 8 HP Width
Plug-In Unit, 6U, 8Hp; For Use With:Panels And Racks; Product Range:- Rohs Compliant: Yes |Nvent Schroff 20848-676
CARD FRAME, PLUG-IN, 6U, 8HP; Rack Height U Multiple:6; Width, Rack HP Multiple:8; External Height:266.7mm; Width, External:40.64mm; Standard:Shielded

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20848-676