Schroff 20848672

Vme Shielded Front Panel Plug-in Unit Kit W/static Trapeziform Handle, 6UX4 Hp
$ 27.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20848672.

Master Electronics

Datasheet2 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Schroff 20848672 provided by its distributors.

VME SHIELDED FRONT PANEL PLUG-IN UNIT KIT W/STATIC TRAPEZIFORM HANDLE, 6UX4 HP
CARD FRAME, PLUG-IN, 6U, 4HP; Rack Height U Multiple:6; Width, Rack HP Multiple:4; External Height:266.7mm; Width, External:20.32mm; Standard:Shielded
Plug-In Unit, 6U, 4Hp; Para Usar Con:Panels And Racks; Altura Externa - Imperial:-; Altura Externa - Métrico:-; Anchura Externa - Imperial:-; Anchura Externa - Métrico:-; Profundidad Externa - Imperial:- |Nvent Schroff 20848-672

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20848-672