Schroff 20848592

Plug-in Unit Kit, Iel Inserter/extractor Handle, Shielded, Black, 6U, 4 Hp
$ 27.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20848592.

Newark

Datasheet116 pages13 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Schroff 20848592 provided by its distributors.

PLUG-IN UNIT KIT, IEL INSERTER/EXTRACTOR HANDLE, SHIELDED, BLACK, 6U, 4 HP
Plug-In Unit Kit Front Assembly Aluminum 4 HP Width 6 U Height
20848592, 20848-592, Pentair Schroff, plug-in unit kit, front anodized and rear conductive, shielded (textile), front assembly, with IEL handle
ENCLOSURES AND 19INCH CABINET RACKS ROHS COMPLIANT: YES
CompactPCI Plug-in Unit with Handles, 6U, 4hp
Aluminum Plug In Unit Kit Card
FRNT PNL KIT 6U 4HP CPCI-VME64X

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20848-592