Schroff 20848-585

Shielded Front Panel Plug-in Unit Kit For Cpci & VME64X Applications, 3UX4 Hp
$ 23.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20848-585.

Newark

Datasheet116 pages13 years ago

Master Electronics

Peerless Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.63%

Descriptions

Descriptions of Schroff 20848-585 provided by its distributors.

SHIELDED FRONT PANEL PLUG-IN UNIT KIT FOR CPCI & VME64X APPLICATIONS, 3UX4 HP
Plug-In Unit Kit Front Assembly Aluminum 4 HP Width 3 U Height
20848585, 20848-585, Pentair Schroff, plug-in unit kit, front anodized and rear conductive, shielded (textile), front assembly, with IEL handle
ENCLOSURES AND 19INCH CABINET RACKS ROHS COMPLIANT: YES
FRNT PNL KIT 3U 4HP CPCI-VME64X

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20848585