Schroff 20846434

Front Panel Shieldable Aluminum 21 HP Width 3 U Height
$ 20.447
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20846434.

Master Electronics

Datasheet2 pages12 years ago

Descriptions

Descriptions of Schroff 20846434 provided by its distributors.

Front Panel Shieldable Aluminum 21 HP Width 3 U Height
Front Panel 3Ux21Hp |Nvent Schroff 20846-434
Front Panels, Shieldable, Height 128.4 Mm
Shielding = EMC Shielded / Height Units = 3 / Width mm = 106.3 / Panel Material = Aluminium / Panel Colour = Green / Height mm = 128.4 / Panel Type = Plain

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20846-434