Schroff 20838-271

Front Panel Unshielded Aluminum 42 HP Width 3 U Height
$ 40.397
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20838-271.

Newark

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Schroff 20838-271 provided by its distributors.

Front Panel Unshielded Aluminum 42 HP Width 3 U Height
Front panel Dimensions L x W x H: 213.36 x 114.3 mm Dimensions W x D x H: 213.36 x 2.5 x 114.3 mm Colour: Aluminium Divider units: 42 TE Height units: 3 HE Material: Aluminium
PANEL, ALUMINIUM, HINGED, 3U, 42HP; Panel Type: Front Panel; Rack U Height: 3U; Panel Material: Aluminium; Body Colour: -; For Use With: Subracks and 19" Cases; External Height - Metric: 128.4mm; External Width - Metric: 213mm;

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20838271